SHIELDBGT60TR13CTOBO1

Infineon Technologies
726-SHIELDBGT60TR13C
SHIELDBGT60TR13CTOBO1

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 17

Stock:
17
Maaaring Ipadala Agad
Inoorder:
39
Inaasahan 4/3/2026
Lead-Time ng Pabrika:
9
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,163.82 ₱4,163.82

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS: N
Demonstration Boards
RF Transceiver
BGT60TR13C
Brand: Infineon Technologies
Para Magamit sa: Radar Sensor
Uri ng Interface: SPI
Uri ng Produkto: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Pangalang pangkalakal: XENSIV
Mga Alias ng # ng Piyesa : SHIELD_BGT60TR13C SP005350525
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.