EV18H79A

Microchip Technology
579-EV18H79A
EV18H79A

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools ML-TDK with IMU-14

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,666.18 ₱3,666.18

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
Evaluation Kits
SAMD21G18
Brand: Microchip Technology
Para Magamit sa: SAMD21G18 Microcontroller
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Machine Learning

Microchip Technology Machine Learning (ML) involves selecting software and hardware tool kits, reference designs, and silicon platforms where a simplified, easy-to-use environment with advanced performance is required. Microchip Technology ML algorithms are easy to collect and organize data, train neural networks in data centers, or implement optimized inference on the edge. The extensive Microchip portfolio of silicon devices includes microcontrollers (MCUs), microprocessors (MPUs), and Field-Programmable Gate Arrays (FPGAs). The software toolkits allow the use of popular ML frameworks, including TensorFlow, Keras, Caffe, and many others covered by the ONNX umbrella, as well as those found within TinyML and TensorFlow Lite.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.