LXK3302ARD001

Microchip Technology
579-LXK3302ARD001
LXK3302ARD001

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools LX3302A 90 Degree Rotary Dual Redundancy Inductive Sensor EVB with Programmer

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,151.66 ₱11,151.66

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
Evaluation Kits
Position Sensor
LX3302A
Bulk
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

LXE/LXK3302A Rotary Dual Redundancy Board & Kit

Microchip Technology LXE/LXK3302A Rotary Dual Redundancy Board and Kit feature LX3302A 90-degree sensors and passive components installed. This LXE3302A rotary evaluation board includes IC, passive components installed, connector, and cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. Microchip Technology LXK3302A rotary evaluation kit contains the LXE3302A board, an IPCE programmer that links to IPCE software, and applicable cables.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.