PIM519

Pimoroni
397-PIM519
PIM519

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools Grow - Grow Chilli Kit

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,940.60 ₱2,940.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Pimoroni
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Brand: Pimoroni
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9027894590
ECCN:
EAR99

PIM519 Grow - Grow Kit + Chilli Pack

Pimoroni PIM519 Grow - Grow Kit + Chilli Pack is a compact Raspberry Pi powered monitoring system designed to take the best possible care of plants. These Grow Kit + Chilli Pack will tell how well the plants are hydrated and attract attention when they need water. The kit also features if you want to go a step further to give them water. The heart of this clever system is the Grow HAT Mini. This Raspberry Pi Mini HAT comes with a tiny screen to keep an eye on the state of the system. This Grow HAT Mini comes with four tactile buttons for navigation and an onboard piezo buzzer. This Grow kit + Chilli Pack includes 3 moisture sensor cables and 3 moisture sensors, jalapeno seed pack, serrano seed pack, and cayenne seed pack.