MIKROE-3685

Mikroe
932-MIKROE-3685
MIKROE-3685

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools Remote Temp Click

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,044.00 ₱1,044.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
EMC1833
3.3 V
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Mga Dimensiyon: 42.9 mm x 25.4 mm
Uri ng Interface: I2C
Uri ng Produkto: Temperature Sensor Development Tools
Series: Remote Temp
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Timbang ng Unit: 23.375 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Remote Temp Click

Mikroe Remote Temp Click features the Microchip EMC1833 IC capable of measuring remote temperature. This makes this click ideal for monitoring the temperature of a CPU, GPU, or FPGA, where the BJT model junction can be a substrate PNP or NPN. The Mikroe Remote Temp click can be configured to measure a CPU substrate transistor, a discrete 2N3904 thermal diode, or a CPU/GPU processor diode. The EMC1833 can report an ALERT signal if programmed temperature thresholds are exceeded.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.