MIKROE-2886

Mikroe
932-MIKROE-2886
MIKROE-2886

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools Temp-Log click

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,029.50 ₱1,029.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Add-On Boards
Temperature Sensor
AT30TSE758A
3.3 V, 5 V
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Mga Dimensiyon: 42.9 mm x 25.4 mm
Uri ng Interface: GPIO, I2C
Uri ng Produkto: Temperature Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MIKROE-2886 Temp-Log Click

Mikroe MIKROE-2886 Temp-Log Click is a precise ambient temperature measurement device with 8Kbit of EEPROM memory. This click can store system configuration or log application-specific/user preference data in the memory. The MIKROE-2886 temp-log click operates at a wide temperature range from -55°C to +125°C. This temp-log click can also send an ALERT signal to the INT pin when a programmed temperature threshold is reached. The MIKROE-2886 temp-log click also contains non-volatile configuration register which is copied to the main configuration register after every restart of the device. This temp-log click can thus operate without initializing the sensor configuration parameters after every power cycle. The MIKROE-2886 temp-log click is ideal for a variety of communication, consumer, computer, industrial, and similar applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.