35130

Menda
809-35130
35130

Mfr.:

Paglalarawan:
Component Testers TESTER, CONTINUITY, CIRCUITRACER, 0-10 OHMS

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,535.84 ₱1,535.84

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Menda
Kategorya ng Produkto: Mga Component Tester
RoHS:
Brand: Menda
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Produkto: Continuity Testers
Uri ng Produkto: Component Testers
Dami ng Pack ng Pabrika: 1
Subcategory: Test Equipment
Timbang ng Unit: 57.455 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9030899090
CAHTS:
8536900020
USHTS:
8205598000
JPHTS:
820559000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
82055900
ECCN:
EAR99

Circuitracer & Continuity Testers

Menda Circuitracer® & Continuity Testers are designed for use on the assembly line or in the field as a supplement to delicate, expensive meters. With a light at the tip, Menda's Circuitracer® makes it unnecessary for operators to move their eyes from the point of contact. This feature effectively allows the operator to move quickly from point to point without the danger of slipping from one contact to the other. The Circuitracer® & Continuity Testers test for continuity, shorts, grounds, or the presence of voltage quickly, effectively, and economically. Components are powered by two AAA batteries and are made in the USA.