FFSD-20-D-04.00-01-N-R

Samtec
200-FFSD20D04.0001NR
FFSD-20-D-04.00-01-N-R

Mfr.:

Paglalarawan:
Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,143.18 ₱1,143.18
₱1,060.24 ₱10,602.40
₱989.48 ₱24,737.00
₱914.66 ₱45,733.00
₱809.10 ₱80,910.00
₱718.04 ₱179,510.00
₱572.46 ₱286,230.00
₱473.86 ₱473,860.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Samtec
Kategorya ng Produkto: Mga Ribbon Cable / Mga IDC Cable
RoHS:  
IDC Socket Cable
IDC Socket
40 Position
IDC Socket
40 Position
1.27 mm
Female / Female
101.6 mm
30 AWG
FFSD
Bulk
Brand: Samtec
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: VN
Rating ng Current: 2.3 A
Kulay ng Jacket: Grey
Materyal ng Jacket: Polyvinyl Chloride (PVC)
Produkto: Flat IDC Wire Cables
Uri ng Produkto: Ribbon Cables / IDC Cables
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Pangalang pangkalakal: Tiger Eye
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.