FLHP2P008A0

Amphenol Commercial Products
523-FLHP2P008A0
FLHP2P008A0

Mfr.:

Paglalarawan:
Rectangular Cable Assemblies FLH Series - Double Ended Cable Assembly,

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 30

Stock:
30 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱187.34 ₱187.34
₱159.50 ₱1,595.00
₱149.64 ₱3,741.00
₱142.68 ₱7,134.00
₱135.72 ₱13,572.00
₱125.28 ₱37,584.00
₱118.90 ₱71,340.00
₱113.10 ₱135,720.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Hugis-parihabang Cable Assembly
RoHS:  
FLH
Cable Assemblies
Receptacle
2 Position
Receptacle
2 Position
Female / Female
1 m
18 AWG
7 A
Black
Bulk
Brand: Amphenol Commercial Products
Materyal ng Jacket: Polyvinyl Chloride (PVC)
Pitch: 2.5 mm
Uri ng Produkto: Rectangular Cable Assemblies
Dami ng Pack ng Pabrika: 300
Subcategory: Cable Assemblies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.