226461-1064

Molex
538-226461-1064
226461-1064

Mfr.:

Paglalarawan:
Rectangular Cable Assemblies MX64 Female-to-Pigtail OTS Cable ASSY 1R 600mm Len Tin Plating 6 CKTS BLK

Lifecycle:
Bago Sa Mouser
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 66

Stock:
66 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
35 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱468.06 ₱468.06
₱423.40 ₱4,234.00
₱399.62 ₱9,990.50
₱390.34 ₱19,517.00
₱370.62 ₱37,062.00
₱331.76 ₱56,399.20
₱312.04 ₱159,140.40
₱273.18 ₱278,643.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Hugis-parihabang Cable Assembly
RoHS:  
REACH - SVHC:
226461
Rectangular Cable Assemblies
OTS Cable Assembly
MX64
6 Position
Pigtail
Female
600 mm
20 AWG
11 A
Black
Bulk
Brand: Molex
Materyal ng Jacket: Polybutylene Terephthalate (PBT)
Pitch: 2.54 mm
Uri ng Produkto: Rectangular Cable Assemblies
Dami ng Pack ng Pabrika: 170
Subcategory: Cable Assemblies
Pangalang pangkalakal: MX64
Rating ng Voltage: 14 V
Mga Alias ng # ng Piyesa : 2264611064 02264611064
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) MX64 Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads provide a simple, cost-effective solution for prototyping, pre-production, and mass production requirements. These leads are available in female-to-female and male-to-male configurations that are color-coded to correspond to polarity, eliminating the potential for mating and assembly errors. The Terminal Position Assurance (TPA) locks the terminals in place and prevents terminal backouts, creating secure connections. The matte seal eliminates the need for an individual wire seal, which improves production time and ruggedness. The MX64 series offers IP67 sealing and supports US and offshore wire requirements, accommodating 22AWG to 18AWG wires and ISO metric wires. Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads are designed for automotive lighting and lamp applications.

MX64 Cable Assemblies

Molex MX64 Cable Assemblies are engineered for USCAR compliance and are ideal for rugged automotive applications. The MX64 series consists of over-the-counter (OTC) cable assemblies with a compact design that features IP67-rated matte seals, accommodating 22AWG to 18AWG and ISO metric wires. Molex MX64 Cable Assemblies are suitable for various application markets, including consumer, commercial vehicle, industrial automation, and Medtech.