Cornell Dubilier / Knowles DSF 3V Supercapacitors

Cornell Dubilier / Knowles (CDE) DSF 3V Supercapacitors are high-voltage capacitors with fast charge and discharge, high power density, and low equivalent series resistance (ESR). The series operates over a -40°C to 85°C temperature range and has a lifetime of 1000 hours with rated voltage applied at +65°C. CDE DSF 3V Supercapacitors offer a 1.2F to 600F capacitance range and are ideal for use in battery backup and alternative applications, as well as pulse power, energy harvesting, LED displays, mechanical actuators, and audio systems.

Features

  • High voltage
  • Fast charge/discharge
  • High power density
  • Low ESR
  • RoHS compliant

Applications

  • Battery backup / alternative
  • Pulse power
  • Energy harvesting
  • LED displays
  • Mechanical actuators
  • Audio systems

Specifications

  • 3F to 600F capacitance range
  • Capacitance tolerance
    • -10% / +30% (Q tolerance)
    • -20% / +20% (M Tolerance)
  • -40°C to +85°C operating temperature range
  • Voltage
    • Up to 6WVDC
    • 3.2SVDC
  • 1000hrs lifetime with rated voltage applied at +65°C
Inilathala: 2020-06-09 | Na-update: 2025-08-10