Cornell Dubilier / Knowles RA Radial PET Film Capacitors

Cornell Dubilier (CDE) RA Radial PET Film Capacitors achieve a 0.1µF to 10µF capacitance range, up to a 500VDC rating, and a 2nH to 6nH self-inductance range. The capacitors feature an efficient size, low equivalent series resistance (ESR) at high frequency, and self-healing capabilities. CDE CDA RA Radial PET Film Capacitors are ideal for use in high frequency switching power supplies, noise suppression, EMI reduction, and long-life applications. 

Features

  • Efficient size
  • Self-healing capability
  • Low ESR/ESL
  • High dv/dt
  • Wave solderable

Applications

  • High frequency switching power supplies
  • Noise suppression
  • EMI reduction
  • Long-life applications

Specifications

  • 0.1µF to 10µF capacitance range
  • 100VDC, 250VDC, 400VDC, or 500VDC voltage
  • ≤1.0% dissipation factor
  • ≥1000MΩ x µF insulation resistance rating
  • 2nH to 6nH self-inductance rating
  • -55°C to +125°C operating temperature range
Inilathala: 2019-03-11 | Na-update: 2024-05-06