C&K Switches A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.

Features

  • Multi-pole and multi-position
  • Positive detent
  • Shorting and non-shorting contacts
  • Panel and PCB mounting
  • Long-lasting and high quality
  • RoHS compliant

Applications

  • Automotive
  • Major and small appliances
  • Industrial equipment

Switch Functions

Application Circuit Diagram - C&K Switches A Series 1-4 Pole Rotary Switches
Inilathala: 2025-03-11 | Na-update: 2025-03-27