C&K Aerospace MDMB Microminiature Connectors
C&K Aerospace MDMB Microminiature Connectors with removable crimp contacts are designed on a build-a-connector concept that allows options to be mixed and matched. The high-performance Micropin™ contact system comes with removable crimp-type contacts. These MDMB connectors are low-size, low-weight connectors with harness length flexibility. C&K Aerospace MDMB Microminiature Connectors applications include space equipment (engineering model), satellite harnesses and payloads, avionics, military, automotive, medical, and industrial.Features
- High-performance Micropin contact system (“twist pin” spring male contact and tubular socket contact)
- Removable crimp-type contacts
- Harnesses length flexibility
- Non-outgassing
- Low size connectors
- Low weight
Applications
- Space equipment (engineering model)
- Satellite harnesses and payloads
- Avionics
- Military
- Automotive
- Medical
- Industrial applications
Specifications
- Liquid crystal polymer, UL 94-V0, glass-filled insulator
- Copper Alloy material with 1.27µm gold over copper underlay for male and female contacts
- Stainless steel 303-type, passivated accessories (E and Y)
- Fluorosilicone elastomer interfacial seals
- Polyethylene, antistatic dust cap
Inilathala: 2023-06-12
| Na-update: 2023-07-06