C&K Switches AYZ Series Miniature Slide Switches

C&K Switches AYZ Series Miniature Slide Switches offer a 1.2V switch power, 12VDC switching voltage, and -40°C to +85°C operating temperature range. The AYZ series features a low profile and comes in both single- and double-pole models and double- and triple-throw models. Thes switches hve glass-filled nylon housing, a nickel silver cover, and brass, silver, or gold-plated terminals. C&K Switches AYZ Series Miniature Slide Switches are suitable for telecommunication products, test and measurement equipment, computer peripherals, and network products.

Features

  • Low profile
  • Single- and double-pole models
  • Double- and triple-throw models
  • RoHS compliant

Applications

  • Computer peripherals
  • Network products
  • Telecommunication products
  • Test and measurement equipment

Specifications

  • 1.2V maximum switching power
  • 12VDC maximum switching voltage
  • 100mA maximum switching current
  • 10,000 operations of mechanical life
  • <80mΩ contact resistance
  • >108Ω insulation resistance
  • 0.1kV at 50Hz/1 min. dielectric strength
  • -40°C to +85°C operating temperature range
Inilathala: 2022-10-21 | Na-update: 2022-11-18