C&K Switches RTE Low-Profile Rotary DIP Switches

C&K Switches RTE Low-Profile Rotary DIP Switches are miniature SMT/SMD switches with 16 positions, hexadecimal coding, and a robust stainless steel cover. The RTE components have a standard plate (without ESD protection), a flush screwdriver slot actuator, gold contacts, and matte-tin terminal material. The series includes through-hole or surface mount options and vertical, right-angle, or reverse options. C&K RTE switches are RoHS compliant and ideal for timers, automation components, computers and peripherals, alarms, access control, and instrumentation.

Features

  • Thru-hole and surface mount models
  • Miniature size with robust metal cover in black or silver nickel finish
  • 4, 10, & 16 positions
  • Large choice of codings
  • Vertical, right angle or reverse versions
  • RoHS compliant

Applications

  • Computer and peripherals
  • Alarms, access control, smoke detectors, lighting, and home protection
  • Timers and automation components
  • Instrumentation

Specifications

  • 20,000 indexations mechanical life
  • 100mΩ maximum initial, 150mΩ after life contact resistance
  • 1010Ω minimum initial insulation resistance
  • 300Vrms 1mn dielectric strength
  • -25°C to +85°C operating temperature range
Inilathala: 2010-08-02 | Na-update: 2025-07-23