Coilcraft 0603 Ceramic Chip Inductors

Coilcraft 0603 Ceramic Chip Inductors feature inductance values from 1nH to 390nH with exceptionally high Q of up to 95 at 1.7GHz. These devices have high self-resonant frequency (SRF) values and low DC resistance (DCR). Coilcraft 0603 Ceramic Chip Inductors are halogen free and RoHS and REACH compliant. The 0603CS series is also AEC-Q200 Grade 1 (-40°C to +125°C).

Features

  • 1nH to 390nH inductance values
  • Exceptionally high Q of up to 95 at 1.7GHz
  • High SRF
  • Low DCR
  • Halogen free
  • RoHS and REACH compliant
  • AEC-Q200 Grade 1 (-40°C to +125°C) (0603CS series)
Inilathala: 2019-06-25 | Na-update: 2023-08-18