Coilcraft 0603 Ferrite Chip Inductors

Coilcraft 0603 Ferrite Chip Inductors offer higher inductance values than other 0603 inductors and ferrite construction for higher current carrying capacity. The series features inductance values from 47nH to 22µH with 2% and 5% tolerance and an ambient temperature range of -40°C to +85°C with Irms current. Coilcraft 0603 Ferrite Chip Inductors are halogen free, AEC-Q200 Grade 3 qualified, and RoHS compliant.

Features

  • AEC-Q200 Grade 3 (-40°C to +85°C)
  • Higher inductance values than other 0603 inductors
  • Ferrite construction for higher current carrying capacity
  • Inductance values from 47nH to 22µH
  • -40°C to +85°C ambient temperature range with Irms current

Typical L vs. Frequency

Coilcraft 0603 Ferrite Chip Inductors

Typical Q vs. Frequency

Coilcraft 0603 Ferrite Chip Inductors
Inilathala: 2019-06-25 | Na-update: 2023-08-18