Coilcraft High Q High Current Inductors

Coilcraft High Q High Current Inductors offer high Q in three package sizes that are halogen free and RoHS and REACH compliant. The 0402HP (1005) series features higher Q and lower DCR than other 0402 inductors, self-resonant frequency (SRF) values as high as 16GHz, up to 2300mA current handling capability, and inductance values from 1nH to 220nH. The 0603HP (1608) inductors have higher Q and lower DCR than other 0603 inductors, SRF values as high as 16GHz, up to 2100mA current handling capability, and inductance values from 1.8nH to 390nH. The Coilcraft 0805HP (2012) series offers exceptional Q values, even at high frequencies, and tight tolerances with 2% for most. The 0805HP inductors also feature wirewound construction for the highest possible self-resonance (up to 9.5GHz) and have inductance values from 2.6nH to 820nH.

Features

  • 0402HP (1005)
    • Higher Q and lower DCR than other 0402 inductors
    • SRF values as high as 16GHz
    • Excellent current handling capability – up to 2300mA
    • Inductance values from 1nH to 220nH
  • 0603HP Series (1608)
    • Higher Q and lower DCR than other 0603 inductors
    • SRF values as high as 16GHz
    • Excellent current handling capability – up to 2100mA
    • Inductance values from 1.8nH to 390nH
    • AEC-Q200 available
  • 0805HP (2012)
    • Exceptional Q values, even at high frequencies
    • Tight tolerances – 2% for most
    • Wirewound construction for highest possible self-resonance – up to 9.5GHz
    • Inductance values from 2.6nH to 820nH
  • Common
    • Halogen free
    • RoHS and REACH compliant
Inilathala: 2019-06-25 | Na-update: 2023-08-18