Coilcraft MSS1210 Shielded Power Inductors

Coilcraft MSS1210 Shielded Power Inductors provide 27 inductance values from 10µH to 10mH in a 12.3mm x 12.3mm footprint with 10mm height. These magnetically shielded inductors are designed for high-density mounting. The MSS1210 series offers current handling up to 10A, low DC resistance for greater efficiency, and a low-loss ferrite drum core for flat inductance vs. current. Coilcraft MSS1210 Shielded Power Inductors are a cost-effective option for general-purpose applications.

Features

  • 12.3mm x 12.3mm footprint with 10mm height
  • 27 inductance values from 10µH to 10mH
  • Low-loss ferrite drum core for flat inductance vs. current
  • Low DC resistance for greater efficiency
  • Excellent current handling
  • Magnetic shielding allows high-density mounting
  • AEC-Q200 Grade 3 (-40°C to +85°C)
  • RoHS and REACH compliant
  • Halogen free
Inilathala: 2013-11-12 | Na-update: 2022-03-11