Coilcraft MSS5121 Shielded Power Inductors

Coilcraft MSS5121 Shielded Power Inductors feature low DCR, excellent current handling, and 2.2µH to 390µH inductance range. This cost-effective series has a ferrite core material in a compact package with a 5.1mm x 5.1mm footprint and 2.2mm height. Coilcraft MSS5121 Shielded Power Inductors are AEC-Q200 Grade 3 qualified (-40°C to +85°C) and RoHS compliant. A C411 sample kit with three each of all values is available.

Features

  • Shielded inductors
  • Ferrite core material
  • 5.1mm x 5.1mm footprint
  • 2.2mm height
  • Low DCR, excellent current handling, cost effective
  • 2.2µH to 390µH inductance range
  • C411 sample kit available (3 each of all values)
  • AEC-Q200 Grade 3 qualified (-40°C to +85°C)
  • RoHS compliant
Inilathala: 2017-03-27 | Na-update: 2022-03-11