Coilcraft MSS7331 Shielded Power Inductors

Coilcraft MSS7131 Shielded Power Inductors are offered in a compact package size with a 7mm × 7mm footprint and a 3.1mm height. The series provides low DCR and excellent current handling with an inductance range of 1.5µH (±30%) to 100µH (±20%). Coilcraft MSS7131 Shielded Power Inductors have a ferrite core material and are RoHS and REACH compliant.

Features

  • Shielded inductors
  • Ferrite core material
  • 7mm × 7mm footprint
  • 3.1mm height
  • 1.5µH (±30%) to 100µH (±20%) inductance range
  • Low DCR and excellent current handling
  • RoHS and REACH compliant
Inilathala: 2017-03-28 | Na-update: 2022-03-11