Coilcraft PA6331 Power Filter Inductors

Coilcraft PA6331 Power Filter Inductors are low distortions choke used in Texas Instruments' TPA3251D2 PurePath Ultra-HD, TAS5612/14PHD2EVM, TAS5612PHD, and TAS5614PHD evaluation modules. The PA6331 power filter inductors are designed for class-D amplifiers. Available in COTS Plus tin-silver-copper and tin-lead terminations, the inductors are RoHS compliant, REACH compliant, halogen-free, and 260°C compatible.

Features

  • Low distortion chokes used in Texas Instruments' TAS612/5614 class-D amplifiers
  • -40°C to 165°C storage temperature range
  • Powdered iron core
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant and halogen-free

Specifications

  • 15μH (±1μH) inductance
  • 31.0mΩ maximum DCR
  • 12.4MHz minimum SRF
  • 20A saturation current
  • -40°C to +125°C ambient temperature range
  • +165°C maximum part temperature

Characteristics

Performance Graph - Coilcraft PA6331 Power Filter Inductors
Inilathala: 2018-10-18 | Na-update: 2022-09-26