Comchip Technology ES8xC-HF Superfast Recovery Rectifiers
Comchip Technology ES8xC-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, an 8A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages, well suited for automated assembly.Features
- Superfast recovery time for high efficiency
- 35ns maximum reverse recovery time
- 50V to 600V peak repetitive reverse voltage (VRRM) range
- 8A forward rectified current at TC =125°C
- 125A peak forward surge current
- Glass passivated chip junction
- 75°C/W typical thermal resistance
- -55°C to 150°C operating temperature range
- Pick and place compatible
- Low-profile SMC/DO-214AB package
- RoHS-compliant and halogen-free
Applications
- Switching power supplies
- General rectification
Circuit Diagram & Package Outline
Inilathala: 2020-08-11
| Na-update: 2024-05-21