CONXALL Insta-Click® Off-the-Shelf Cable Assemblies

CONXALL Insta-Click® Off-the-Shelf (OTS) Cable Assemblies feature a 300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range. These OTS cable assemblies are sealed to IP68 with ULf1-rated UV resistance and provide straight or right-angle connector options. Insta-Click OTS cable assemblies have 30mils PVC jacket material, 15mils PVC conductor insulation, and color-coded, tissue paper-separated conductor wires for easy termination. CONXALL Insta-Click OTS Cable Assemblies offer an automatic positive lock and are suitable for harsh environments and lighting and outdoor applications.

Features

  • Blunt cut on opposite end for maximum flexibility
  • Color-coded, tissue paper-separated conductor wires
  • Single-ended cable with blunt cut
  • Straight or right-angle connector options
  • Sealed to IP68 with ULf1-rated UV resistance

Applications

  • Harsh environments
  • Lighting
  • Outdoor

Specifications

  • 300V voltage rating
  • 22AWG, 20AWG, or 16AWG wires
  • 30mils PVC jacket material
  • 15mils PVC conductor insulation
  • UV and water resistant
  • Standard 2m lengths
Inilathala: 2022-07-13 | Na-update: 2022-07-26