The MitySOM-335x Development Kit includes on-board RS-232, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) Host and USB-On-The-Go (OTG) communication interfaces. Dual electrically isolated CAN and dual UART expansion ports provide a wide range of communication interfaces.
Features
- Additional Hardware Included:
- RS485/422 Expansion Kit
- RS232 Expansion Kit
- Serial & Ethernet Cables
- AC to DC 12V 1.2A Adapter
- Integrated +3V/+5V Power Supplies
- Digital Interfaces:
- HDMI Video Only Interface with 2048x2048 maximum resolution
- Audio Output and Microphone Input
- 10/100/1000 MBit Ethernet Interface
- 8-Channel ADC
- RS-232 Serial Interface
- USB Host Interface
- USB OTG Interface
- Dual Electrically Isolated CAN Bus Interfaces
- SD/MMC Card Socket
- Expansion
- 2 UART Expansion Headers
- 41-Pin with SPI, I2C and GPIO
- LCD Interface
- Software and Documentation:
- Real-Time Linux Kernel
- uBoot
- Development Environment - Virtual Machine
- Development Board Schematics
- Development Board Gerber Files
- Development Board BOM
Inilathala: 2017-05-10
| Na-update: 2022-05-12