Crowd Supply TinyFPGA AX1 Development Board
Crowd Supply TinyFPGA AX1 Development Board is a bare-bones breakout board for the Lattice MachXO2-256 FPGA. The compact TinyFPGA AX1 features a low 3.3V operating voltage. The Development Board includes 18 user IOs (21 with JTAGEN), 2-kilobits distributed RAM, and Flash configuration memory programmable via JTAG. Communication is handled via SPI and I2C interfaces.The Crowd Supply TinyFPGA AX1 Development Board can be programmed using the inexpensive TinyFPGA Programmer (cs-tinyfpga-06). The Lattice JTAG Programming Cable (HW-USBN-2B) or most other FTDI2232-based programmers can also be used.
Features
- Tiny 1.2" x 0.7" form factor
- Low power 3.3V operation
- 18x User IOs (21 with JTAGEN)
- Built-in Flash configuration memory programmable via JTAG
- 256 4-input look-up tables
- 2kilobits distributed RAM
- 1x SPI Hard-IP
- 2x I2C Hard-IPs
Board Layout (Top)
Board Layout (Bottom)
Dimensions
Additional Resource
Inilathala: 2022-02-10
| Na-update: 2024-07-03