Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs)

Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs) offer a MOSFET-type output with low on-state resistance for reliable and fast-switching of DC loads. These DC-output devices are available in the industry-standard hockey-puck SSR package and are ideally suited for both inductive and resistive loads. The 1-DC SSR product line includes ratings up to 100A at 100VDC and 10A at 500VDC. With extremely low leakage currents from 0.1A to 0.3A, these epoxy-free relays provide a long lifespan compared to electromechanical DC relays. Crydom / Sensata 1-DC SSRs feature a variety of options, such as heat sinks, thermal interface pads, hardware kits, optional protective covers, and other accessories. Ideal applications include motor control, heating control, power control, and lighting control.

Features

  • 3.5VDC to 32VDC DC control input
  • MOFSET output
  • Epoxy-free design reduces internal stress
  • High PWM switching capability - up to 5kHz on selected models
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • UL approved and CE compliance with EN 60950-1
  • EMC compliance with Level 3

Applications

  • Motor control
  • Heating control
  • Power control
  • Lighting control

Wiring Diagrams

Mechanical Drawing - Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs)
Inilathala: 2024-10-30 | Na-update: 2024-11-18