CI-22955-000

Knowles
721-CI-22955-000
CI-22955-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
5.5 kHz
133 dBA
80 Ohms
Rectangular
Solder Pad
- 17 C
+ 63 C
9.5 mm
7.2 mm
4.1 mm
Brand: Knowles
Length - in: 0.373 in
Length - mm: 9.47 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.283 in
Width - mm: 7.18 mm
Unit Weight: 2.367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature Speakers

Knowles Subminiature Speakers feature a balanced armature technology with magnetic technology, high efficiency, stability, and reliability for a variety of high performance audio and communication products. Ideal for premium in-ear designs, as well as component and subassembly solutions.

In Stock: 556

Stock:
556 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,230.07 ₱2,230.07
₱1,717.19 ₱17,171.90
₱1,561.97 ₱39,049.25
₱1,455.84 ₱72,792.00
₱1,366.88 ₱136,688.00
1,000 Quote