Same Sky CMM-3424DT-26165-TR MEMS Microphone

Same Sky CMM-3424DT-26165-TR MEMS Microphone is a digital Pulse-Density Modulation (PDM) microphone with an IPX7 rating for protection against moisture and liquid ingress. This MEMS microphone features a top port location, omnidirectional directivity, and a -40°C to 100°C operating temperature range. The CMM-3424DT-26165-TR microphone operates at a 26dB sensitivity rating, 65dBA noise ratio, and a ±1dB sensitivity tolerance. This MEMS microphone comes in a compact 4mm x 3mm x 1mm package size.

Features

  • IPX7 rating
  • Omnidirectional directivity
  • 100Hz to 10,000Hz operating frequency range
  • 65dBA signal-to-noise ratio
  • Top port location
  • -26dB sensitivity rating
  • ±1dB sensitivity tolerance
  • 4mm x 3mm x 1mm package size

Timing Characteristics

Same Sky CMM-3424DT-26165-TR MEMS Microphone

Circuit Diagram

Application Circuit Diagram - Same Sky CMM-3424DT-26165-TR MEMS Microphone

Dimension Diagram

Mechanical Drawing - Same Sky CMM-3424DT-26165-TR MEMS Microphone
Inilathala: 2023-07-28 | Na-update: 2024-09-24