Same Sky AC Axial Fans

Same Sky AC Axial Fans feature 120mm and 172mm frame designs. The CAF-A7B and CAF-A2B series offer dual-ball bearing construction, while the CAF-A2S series provides sleeve-bearing construction. Same Sky AC Axial Fans supply multiple speed options with operating voltages from 110VAC to 125VAC and 220VAC to 240VAC. These RoHS-compliant fans operate within a -10°C to +70°C temperature range.

Features

  • CAF-A7B
    • Dual-ball bearing
    • 172mm x 51mm frame
    • 110VAC to 125VAC, 220VAC to 240VAC input voltage
    • Multiple speed options
  • CAF-A2S
    • Sleeve bearing
    • 120mm x 120mm frame
    • 110VAC to 125VAC, 220VAC to 240VAC input voltage
    • Multiple speed options
  • CAF-A2B
    • Dual-ball bearing
    • 120mm x 120mm frame
    • 110VAC to 125VAC, 220VAC to 240VAC input voltage
    • Multiple speed options
  • RoHS compliant
  • CE certified

Specifications

  • CAF-A7B
    • 0.15A to 0.45A maximum input current at 50Hz
    • 0.14A to 0.44A maximum input current at 60Hz
    • 18.3W to 32.1W input power at 50Hz
    • 16W to 31W input power at 60Hz
    • 2000rpm to 2600rpm typical rated speed at 50Hz
    • 1300rpm to 2600rpm typical rated speed at 60Hz
    • 47.2dBa to 51.9dBa typical noise at 50Hz
    • 30.7dBa to 52.1dBa typical noise at 60Hz
  • CAF-A2S
    • 0.08A to 0.3A maximum input current at 50Hz
    • 0.07A to 0.25A maximum input current at 60Hz
    • 7.1W to 19.8W input power at 50Hz
    • 7.1W to 17.1W input power at 60Hz
    • 1800rpm to 2600rpm typical rated speed at 50Hz
    • 1700rpm to 2900rpm typical rated speed at 60Hz
    • 30dBa to 39.5dBa typical noise at 50Hz
    • 29dBa to 44.3dBa typical noise at 60Hz
  • CAF-A2B
    • 0.08A to 0.3A maximum input current at 50Hz
    • 0.07A to 0.25A maximum input current at 60Hz
    • 7.1W to 19.8W input power at 50Hz
    • 7.1W to 17.1W input power at 60Hz
    • 1800rpm to 2600rpm typical rated speed at 50Hz
    • 1700rpm to 2900rpm typical rated speed at 60Hz
    • 30dBa to 41dBa typical noise at 50Hz
    • 29dBa to 44.3dBa typical noise at 60Hz

Videos

Inilathala: 2023-11-21 | Na-update: 2025-07-30