CUI Inc DQD6 DC-DC Converters

CUI Inc DQD6 DC-DC Converters offer up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C. These converters feature single- and dual-regulated outputs, remote on/off control, and PCB, chassis, and DIN-rail mount options. The lineup also includes a five-pin converter with no control pin. CUI Inc DQD6 DC-DC Converters offer a range of protections, such as overvoltage, input undervoltage, short circuit, and overcurrent. The DQD6 series complies with IEC/EN 62368-1 standards, making it suitable for ITE, commercial, and industrial applications.

Features

  • Single- and dual-regulated outputs
  • Remote on/off control
  • PCB, chassis, and DIN-rail mount options
  • 5-pin version with no control pin available
  • Certified to IEC/EN 62368-1
  • Protections
    • Overvoltage
    • Input undervoltage
    • Short circuit
    • Overcurrent

Applications

  • ITE
  • Commercial
  • Industrial

Specifications

  • Up to 6W isolated output
  • 1500VDC isolation
  • 9VDC to 75VDC input voltage range
  • Up to 1200mA output current
  • Up to 6W output power
  • Up to 88% efficiency
  • -40°C to +85°C temperature range

Durating Curve

Performance Graph - CUI Inc DQD6 DC-DC Converters
Inilathala: 2025-07-24 | Na-update: 2025-11-06