Same Sky Piezo Buzzer Transducers
Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.Features
- Mounting styles
- Panel mount
- Surface mount (brass with tin plating)
- Through hole (phosphor bronze with gold plating)
- Wire leads
- Externally driven
- Piezo
Applications
- Consumer electronics
- Industrial
- Portable equipment
Specifications
- Operates at frequencies up to 4.1MHz
- 65dB to 115dB SPL range
- -40°C to +120°C operating temperature range
Videos
Additional Resources
Inilathala: 2019-09-23
| Na-update: 2024-09-24