CUI Inc SDI300G-U & SDI300G-UR GaN Adapters

CUI Inc. SDI300G-U and SDI300G-UR GaN Adapters are desktop AC-DC power supplies featuring GaN technology. The SDI300G-U (three-prong) and SDI300G-UR (two-prong) adapters are compact and offer 300W maximum output power. These GaN adapters provide level VI efficiency, power factor correction, and a universal input range of 85VAC to 265VAC.

Features

  • Compact size
  • 300W power
  • Universal input (85VAC to 265VAC)
  • Over-voltage, over-current, over-temperature, and short-circuit protections
  • Single regulated outputs
  • UL/cUL (62368-1)
  • Level VI efficiency
  • Power factor correction

Specifications

  • Two-prong (SDI300G-UR) and three-prong (SDI300G-R) versions
  • 12VDC to 56VDC output voltage
  • 5.36A to 24.0A maximum output current
  • 120mVp-p to 560mVp-p maximum ripple and noise

Datasheets

Inilathala: 2021-08-11 | Na-update: 2022-03-11