Same Sky Micro Audio Components
Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.Applications
- Space-constrained IoT
- Mobile
- Consumer electronics
Micro Buzzers
Same Sky magnetic and piezo transducer micro buzzers are housed in compact surface-mount packages as small as 3.2mm x 3.2mm. These micro buzzers are ideal for a range of portable equipment applications.
View Micro Buzzers
Micro Speakers
Same Sky micro speakers feature a small footprint and low profile. These speakers are available in spring and wire lead variants with an optional full metal frame. The micro speakers offer a wide operating temperature range.
Micro Audio Microphones
Same Sky compact electret condenser microphones are omnidirectional and have a low profile. These microphones are available in pin-mount, terminal-mount, and IP67-rated variants.
Inilathala: 2018-08-17
| Na-update: 2024-09-24