CUI Inc PBO-3E AC-DC Power Supplies
CUI Inc PBO-3E AC-DC Power Supplies are ideally designed to deliver onboard AC-DC power conversion, where board space is at a premium. These open-frame power supplies are housed in an ultra-compact SIP package with a universal input voltage range from 85VAC to 305VAC / 100VDC to 430VDC. Protections include short-circuit, overcurrent, and overvoltage. CUI Inc PBO-3E AC-DC Power Supplies are IEC/EN/UL 62368-1 certified and are designed to meet IEC/EN 61558 and IEC/EN 60335 requirements. The devices provide a cost-effective and reliable low-power solution for a wide range of industrial, IoT, and telecommunication applications.Features
- Small size, industrial design
- PCB SIP mounting
- 85VAC to 305VAC / 100VDC to 430VDC universal input voltage range
- Short-circuit, overcurrent, and overvoltage protection
- 4000VAC isolation voltage
- IEC/EN/UL 62368-1 certified
- Designed to meet IEC/EN 61558 and IEC/EN 60335
- Overvoltage category (OVC) III
- -40°C to +85°C operating temperature range
Applications
- Industrial
- IoT
- Telecommunications
Derating Curves
Inilathala: 2025-05-28
| Na-update: 2025-06-09