CUI Inc PDQ DC-DC Converters

CUI Inc PDQ DC-DC Converters are ideal replacements for the larger 1” x 2” modules. These industry-standard 1" x 1" converters are available in an isolated output 10W to 30W in surface-mount or DIP options. The PDQ series features a 4:1 input range, efficiencies up to 91%, and a wide operating temperature range of -40°C to +105°C. Applications include convection-cooled equipment including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

Features

  • Industry-standard 1” x 1” package
  • 10W to 30W isolated output
  • Up to a 4:1 input range
  • DIP or SMT package
  • -40 to +105°C operating temperature range
  • Efficiency up to 91%

Applications

  • Microcontrollers
  • Datacom and telecom
  • Remote sensor systems
  • Portable electronics
Inilathala: 2016-08-31 | Na-update: 2025-12-11