CUI Inc PSK-4 Series Internal AC-DC Power Supplies

CUI Inc PSK-4 Series Internal AC-DC Power Supplies offer a universal input voltage range from 120VDC to 431VDC and high efficiency of up to 82%. These power supplies feature a variety of protections, including continuous short circuit, overcurrent, and overvoltage. PSK-4 power supplies have an operating altitude of up to 5000m, a no-load power rating of <0.075W, and an overvoltage category of OVC II and OVC III. CUI Inc PSK-4 Series Internal AC-DC Power Supplies provide a 4W maximum output power rating, 1.2A maximum output current, and -40°C to +80°C operating temperature range.

Features

  • Universal input voltage range
  • Protections
    • Continuous short circuit
    • Overcurrent
    • Overvoltage

Specifications

  • 85VAC to 305VAC input range
  • 120VDC to 431VDC input range
  • 4W maximum output power rating
  • Efficiency up to 82%
  • <0.075W no-load power
  • 5000m operating altitude
  • Meets IEC/EN/UL 62368-1
  • Designed to meet IEC/EN 60335-1
  • Meets EN 55032 Class B and CISPR/FCC Class B
  • Overvoltage category OVC II and OVC III
Inilathala: 2023-03-20 | Na-update: 2024-05-30