Same Sky Thermal Pads

Same Sky Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from Same Sky help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.

Features

  • Sized to match Same Sky single-stage and multi-stage Peltier module footprints
  • Silicone based or silicone free
  • Electrical isolation
  • Square or rectangular variations
  • White, blue, gray, and dark gray options
  • RoHS compliant

Specifications

  • 1.0W/m*K to 6.0W/m*K thermal conductivity
  • 2500V dielectric breakdown
  • 4.0, 5.0, 6.0, or 8.0 dielectric constant (1MHz)
  • 1.65g/cc to 3.2g/cc specific gravity
  • 15psi to 70psi tensile strength
Inilathala: 2019-03-11 | Na-update: 2024-09-24