Same Sky Waterproof USB Connectors

Same Sky Waterproof USB Connectors are IP67- and IP68-rated USB micro-B and USB Type-C™ connectors that are ideal for a variety of I/O applications. These USB receptacles operate at rated input voltages of 20VDC, 30VAC, and 30VDC. The connectors provide 30mΩ or 40mΩ contact resistance between terminals and mating plug. Same Sky Waterproof USB Connectors feature a UL 94V-0 flammability rating and RoHS compliance.

Features

  • USB micro-B and Type-C connectors
  • IP67 or IP68 rating
  • SMD/SMT mounting style
  • Vertical or horizontal mounting angle
  • Ideal for a variety of I/O applications
  • UL 94V-0 flammability rating
  • RoHS compliant

Specifications

  • USB 2.0, 3.2 Gen 2, and 3.2 Gen 2x2 standards
  • 5 contacts
  • 1.8A and 5A current rating
  • 20VDC, 30VAC, and 30VDC voltage ratings
  • 100MΩ insulation resistance
  • 30mΩ or 40mΩ contact resistance between terminals and mating plug
  • -40°C to +85°C operating temperature range
Inilathala: 2019-01-17 | Na-update: 2024-09-24