CUI Inc VOF High Density AC-DC Power Supplies

CUI Inc VOF High-Density AC-DC Power Supplies are open-frame power supplies that are ideal for applications in which power density is critical. The power supplies range from 180W to 550W of continuous power with densities up to 30W/in³ and efficiency up to 94%. These compact, low-profile packages are available in industry-standard 2" x 4" and 3" x 5" footprints. Typical applications include industrial, telecom, and IT equipment.

Features

  • 180W to 550W continuous power
  • High power densities up to 30W/in3
  • Efficiency up to 94%
  • Industry-standard 2" x 4" and 3" x 5" footprints
  • Compact, low-profile packages

Applications

  • Industrial
  • Telecom
  • IT equipment
Inilathala: 2016-07-28 | Na-update: 2025-11-13