Infineon Technologies CYBT-353027-EVAL EZ-BT™ WICED® Evaluation Board
Infineon Technologies CYBT-353027-EVAL EZ-BT™ WICED® Evaluation Module is an Arduino Evaluation Board with on-board CYBT-353027-02 EZ-BT WICED Module. The CYBT-353027-EVAL Evaluation Board enables the evaluation and development of applications using the CYBT-353027-02 EZ-BT WICED Module. The CYBT-353027-02 EZ-BT WICED Modules are a fully integrated BLUETOOTH® Smart Ready module wireless solution. The CYBT-353027-EVAL can be combined with Arduino-compatible shields or used as a standalone kit.Features
- Optional connections of J3/J4/J6/J7 Arduino-compatible headers
- Supports BLUETOOTH® SIG Mesh
- Qualified for the BLUETOOTH® 5.0 specification
- Certified for the 2.4 GHz unlicensed frequency range in the USA (FCC), Canada (ISED), Europe (CE), and Japan (MIC)
Top View
Bottom View
Inilathala: 2018-10-24
| Na-update: 2023-01-18