Infineon Technologies PSOC™ 4200 Arm® Cortex-M0 MCUs
Infineon Technologies PSOC™ 4200 Arm® Cortex-M0 Microcontrollers (MCUs) enhance the flexibility and performance of the PSOC 4 portfolio with the addition of programmable Universal Digital Blocks (UDBs). These MCUs can be configured to create custom digital interfaces, state machines, and logic functions. The PSOC 4200 MCU option is also available with integrated BLE connectivity.Features
- 32-bit MCU sub-system:
- Arm Cortex-M0 core
- Up to 48MHz CPU speed
- Up to 256KB Flash, 32KB SRAM
- Real-time clock with Watch Crystal Oscillator (WCO)
- USB full-speed
- CAN controller
- Programmable analog:
- Up to 12-bit 1Msps SAR ADC
- Up to 6 low-power comparators
- Up to 4 iDACs
- Infineon CapSense® with SmartSense™ auto-tuning
- Programmable digital blocks:
- Up to 8 Universal Digital Blocks (UDBs)
- Up to 8 timer/counter/PWM blocks
- Up to 4 serial configuration blocks (SCBs)
- Segment LCD drive
- I/O Subsystem:
- Up to 98 GPIO
Block Diagram
Inilathala: 2018-11-19
| Na-update: 2025-09-17