Infineon Technologies PSOC™ 6 Wi-Fi® BT Prototyping Kit

Infineon Technologies PSOC™ 6 Wi-Fi® BT Prototyping Kit is an evaluation and demonstration hardware platform, enabling developers to design and debug applications based on the PSOC 6 Microcontroller. The PSOC 6 Wi-Fi BT Prototyping Kit comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense® for touch buttons and slider, onboard programming, and debugging with KitProg3, a microSD card interface, 512Mb Quad-SPI NOR Flash, a PDM microphone, and a thermistor. It also includes a Murata Type 1DX (LBEE5KL1DX) 2.4GHz WLAN and BLUETOOTH® module based on the CYW4343W Single-Chip 802.11 b/g/n MAC/Baseband/Radio with Bluetooth 4.1.

The PSOC 6 Wi-Fi BT Prototyping Kit can be used with the ModusToolbox Integrated Development Environment (IDE) for Windows®, macOS®, and Linux®. ModusToolbox is a multi-platform development tool and a comprehensive suite of GitHub-hosted firmware libraries that offers development experience by creating converged MCU and wireless systems. The kit can be used with Amazon FreeRTOS per the ModusToolbox Amazon FreeRTOS SDK and the PSOC 6 Wi-Fi BT Prototyping guide. The PSOC 6 Wi-Fi BT Prototyping Kit also features a snap-away form factor, allowing developers to freely and independently use the different peripherals of the kit to design and prototype innovative IoT applications.

Features

  • Infineon Technologies PSOC 62 Microcontroller
    • 2MB Flash and 1MB SRAM
    • 150MHz Arm® Cortex®-M4, 100MHz Arm Cortex-M0+
    • Dedicated SDIO controller
    • Ultra-low 22μA/MHz power consumption
  • Murata LBEE5KL1DX 2.4GHz WLAN and Bluetooth Module based on Infineon Technologies CYW4343W SoC
    • 802.11 b/g/n MAC/baseband/radio with Bluetooth 4.1
    • Integrated Power Amplifier (PA) for low-power handheld systems
    • Integrated Low Noise Amplifier (LNA) for best-in-class receiver sensitivity
  • Onboard 512Mb QSPI NOR Flash Memory
  • MicroSD card interface
  • Micro-B connector for USB device interface
  • CapSense touch-sensing slider (5 elements) and two buttons capable of self-capacitance (CSD) and mutual-capacitance (CSX) operation
  • KitProg3 onboard programmer/debugger with CMSIS-DAP mode and USB to UART/I2C bridge functionality
  • Thermistor ambient temperature sensor
  • 2x PDM-PCM microphones for voice input
  • Digilent Pmod™ interface-compatible expansion headers
  • User LED, user button, and reset button for PSOC 6 MCU
  • Mode switch and two status LEDs for KitProg3
  • 1.8V to 3.3V operation

Applications

  • Smart Home
  • Wearables
  • Industrial IoT
  • White Goods

Videos

Board Layout

Infineon Technologies PSOC™ 6 Wi-Fi® BT Prototyping Kit
Inilathala: 2018-11-29 | Na-update: 2025-08-18