Infineon Technologies S25HSxGT & S25HSxGT SEMPER™ Flash with Quad SPI
Infineon Technologies S25HSxGT and S25HSxGT SEMPER™ Flash with Quad SPI is a high-performance, safe, and reliable NOR Flash solution. The components integrate critical safety features for a broad range of applications, including automotive, industrial, and communications. S25HSxGT and S25HSxGT SEMPER Flash Memory feature a Quad SPI Interface that supports 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, and 4S-4D-4D protocols. Infineon Technologies S25HSxGT and S25HSxGT SEMPER Flash meet automotive functional safety standards and are ASIL-B compliant and ASIL-D ready.Features
- Supply voltage
- 1.7V to 2.0V (HS-T)
- 2.7V to 3.6V (HL-T)
- Frequency
- 166MHz SDR / 102MHz DDR at 3.0V
- 166MHz SDR / 102MHz DDR at 1.8V
- Interface
- Quad SPI
- Supports 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, and 4S-4D-4D protocols
- SDR option runs up to 83MBps (166MHz clock speed)
- DDR option runs up to 102MBps (102MHz clock speed)
- Dual SPI
- Supports 1S-2S-2S protocol
- SDR option runs up to 41.5MBps (166MHz clock speed)
- SPI
- Supports 1S-1S-1S protocol
- SDR option runs up to 21 MBps (166 MHz clock speed)
- Quad SPI
- ISO26262 ASIL B compliant
- FMEDA and safety manual
- 25 years data retention
- Up to 2.56M cycles endurance
- SafeBoot and diagnostics
- ECC (SECDED)
- Memory CRC
- x1 boot option
- Temperature range options
- Industrial (-40°C to +85°C)
- Industrial Plus (-40°C to +105°C)
- Auto Grade 3 (-40°C to +85°C)
- Auto Grade 2 (-40°C to +105°C)
- Auto Grade 1 (-40°C to +125°C)
- Density and package options
- 512Mb: BGA-24, SOIC-16, WSON-8
- 1Gb: BGA-24, SOIC-16
- 2Gb: BGA-24
Applications
- Automotive instrument clusters, infotainment, and telematics systems
- Industrial machine vision
- Industrial and consumer HMI display panels
- Consumer wearable devices
- Communication modules
Videos
Logic Block Diagram
Inilathala: 2022-03-21
| Na-update: 2023-10-02