Aptiv Electric Vehicle Charging Cables
Aptiv Electrical Vehicle (EV) Charging Cables are designed for charging stations or portable cordsets and comply with SAE J1772 / IEC62196 Type I, IEC 62196 Type II, and GB/T 20234 standards. These charging cable assemblies provide 16A to 40A current capacity, 120V to 480V voltage range, and -40°C to +50°C temperature range. Aptiv Electrical Vehicle (EV) Charging Cables feature environmentally sealed wiring crimps and a choice of soft grip or plastic handle.Features
- SAE J1772 / IEC62196 Type I, IEC62196 Type II, and GB/T 20234 compliant connections
- Wiring crimps sealed from the environment
- Provides soft grip and plastic handle options
- 16A to 32A current capacity
- 120V to 480V voltage range
- -40°C to +50°C temperature range
Applications
- Charging stations
- Portable cordsets
Additional Resources
Inilathala: 2016-02-19
| Na-update: 2023-01-20