Delta Electronics Mfg Corp SMA Subminiature Connectors

Delta Electronics Mfg Corp SMA Subminiature Connectors offer 50Ω impedance and 1/4"-36 threaded coupling. These subminiature precision connectors are ideally suited for use with high-frequency semi-rigid cables in demanding applications up to 18GHz or with miniature flexible cables up to 12.4GHz. The series also includes a 26.5GHz frequency connector. The SMA one-step cable connectors for semi-rigid cable feature captive contacts and quick, easy assembly. Delta Electronics Mfg Corp SMA Subminiature Connectors offer 335VRMS to 500VRMS voltage rating (depending on cable), 500VRMS to 1500VRMS dielectric withstanding voltage (depending on cable), and 5000MΩ insulation resistance.

Features

  • One-step cable connectors for semi-rigid cable feature captive contacts and quick, easy assembly
  • Panel receptacles are available with a large range of flange sizes, letting designers drill one hole pattern and mount BNC, N, SMA, or TNC connectors as needed
  • PressMount® N receptacles mount securely in a single round hole to save space and lower fabrication costs
  • Edge-mount SMA receptacles mount to board edges with no drilling, eliminates the performance loss associated with right-angle PCB receptacles

Specifications

  • 1/4"-36 threaded coupling
  • 50Ω impedance
  • Frequency ranges
    • DC to 18GHz with semi-rigid cable
    • DC to 12.4GHz with flexible cable
  • 335VRMS to 500VRMS voltage rating (depending on cable)
  • 500VRMS to 1500VRMS dielectric withstanding voltage (depending on cable)
  • 5000MΩ insulation resistance
Inilathala: 2021-06-01 | Na-update: 2022-03-11