DFRobot Aluminum Heatsink Case for LattePanda V1
DFRobot Aluminum Heatsink Case for LattePanda V1 is an aluminum alloy enclosure made for the LattePanda V1 board. The case is made of all-metal material with black anodizing and sandblasting. This brings the advantages of hardness and wear resistance, and makes the case looks more elegant. A set of external enhancement antennas is provided inside the box to introduce external Wi-Fi and Bluetooth signals into the box. The wing-shaped fixing plate enables the shell to be placed on the table or fixed on the wall stable.Features
- Passive heatsink
- All-metal material
- External antenna
- Wall-mounted
Specifications
- 90mm x 116.5mm (excluding wing piece: 86mm x 48.5mm) dimensions
- Aluminum alloy material
- 450g weight
- 6 W/m.K thermal pad
- 2.4GHz antenna frequency
- LattePanda V1 compatible motherboard
Additional Resource
Inilathala: 2021-08-23
| Na-update: 2023-01-31