DFRobot Micro:bit DFR0521 Expansion Board for Boson
DFRobot Micro:bit DFR0521 Expansion Board for Boson is designed as a carry-on board that connects to micro:bit via the edge connector. Compatible with hundreds of DFRobot's Boson and Gravity modularized electronic blocks, the DFR0521 Expansion Board includes 6 fool-proof 3-Pin sockets. The electronic blocks cover the most popular digital and analog sensors as well as actuators, supporting sound, light, and motion interaction.A direct connection of headphones is supported by the onboard 3.5mm headphone jack and volume knob. The board is powered externally through the USB power port, ensuring a steady current supply for peripherals.
Features
- 3-Pin fool-proof connector x 6
- Headphone jack with a volume knob
- External power port and ON/OFF switch
- DFRobot Gravity and Boson electronic module compatible
Specifications
- MicroUSB Power Port Voltage:5V
- PH2.0 Input/output Voltage: 3.3V
- Input/output ring Voltage: 3.3V
- Maximum Current: 500mA
- Working temperature: 0-85ºC
- Dimensions 80x70mm / 3.15x2.76in
- Weight: 48g
DFR0521 Board Diagram
Additional Resources
Inilathala: 2017-11-20
| Na-update: 2022-07-04