DFRobot DFR0620 ESP-EYE Development Board
DFRobot DFR0620 ESP-EYE Development Board is designed for image recognition and speech signal processing for AIoT applications. This DFRobot development board integrates an onboard ESP32 chip, a 2-megapixel camera, a digital microphone, 8 MByte PSRAM, and 4 MByte flash. The ESP-EYE board offers image transmission via WiFi and debugging through a micro-USB port. This development board and the ESP-IDF software SDK and ESP-WHO AI frameworks form a complete AIoT solution. The ESP-EYE board supports firmware burning with a Windows or Linux PC and also enables the use of Raspberry Pi to develop projects.Features
- Support image transmission via Wi-Fi
- Debugging and power supply via micro USB
- Supports Windows and Raspberry Pi
- Forms a complete AIoT solution along with ESP-IDF software SDK and ESP-WHO AI frameworks
- Face detection and recognition
Specifications
- Onboard ESP32 chip
- Digital microphone
- 2-megapixel camera
- 4Mbyte flash
- 8Mbyte PSRAM
- 5V power supply
- 0.5A operating current
- 1200mA total output current from I/O
- -40°C to +125°C operating temperature range
- -50°C to +150°C storage temperature range
Edge Impulse Resources
Overview
Additional Resources
Inilathala: 2020-01-09
| Na-update: 2024-03-29